Filter Your Search
1 - 4 of 4 results
|
S-19255A12A-M5T1U4
ABLIC Inc.
|
Check for Price | Yes | Active | 5.5 V | 1.5 V | 1.2 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 340 mV | 0.0096 % | 0.02 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G5 | e3 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||
|
S-19255A1DA-M5T1U4
ABLIC Inc.
|
Check for Price | Yes | Active | 5.5 V | 1.5 V | 1.35 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 0.0108 % | 0.02 % | 1 | 1.377 V | 1.323 V | CMOS | 2 % | R-PDSO-G5 | e3 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||
|
S-19255A27A-M5T1U4
ABLIC Inc.
|
Check for Price | Yes | Active | 5.5 V | 3.2 V | 2.7 V | 140 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 0.01242 % | 0.02 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G5 | e3 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||
|
S-19255A33A-M5T1U4
ABLIC Inc.
|
Check for Price | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 140 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 0.01122 % | 0.02 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo |