Filter Your Search
1 - 10 of 30 results
|
S1800A-FREQ
Diodes Incorporated
|
Check for Price | Yes | Active | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | S1800 | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1.544 MHz | 10 ns | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 1.15mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||
|
S1800AA-FREQ(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | S1800 | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1.544 MHz | 10 ns | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 1.15mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||||||
|
S1800A-FREQ-OUT24
Diodes Incorporated
|
Check for Price | No | Active | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 10 ns | NO | 50 MHz | 1.544 MHz | 10 ns | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.15mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||
|
S1800A-FREQ-OUT24
Saronix
|
Check for Price | Transferred | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 10 ns | NO | 50 MHz | 1.544 MHz | 10 ns | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.15mm | SARONIX | unknown | Clock | ||||||||||||||||||
|
S1800AA-50.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 50 MHz | 3.3 V | 80 MHz | 1.544 MHz | 35 mA | HYBRID | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||
|
S1800AA-50.0000
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 50 MHz | 3.3 V | 80 MHz | 1.544 MHz | 35 mA | HYBRID | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | compliant | EAR99 | ||||||||||||||||||
|
S1800AA-FREQ
Diodes Incorporated
|
Check for Price | Yes | Active | 20 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | S1800 | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1.544 MHz | 10 ns | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 1.15mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||
|
S1800A-SERIES
Savoy Electronics Inc
|
Check for Price | Obsolete | SAVOY ELECTRONICS INC | unknown | , | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
S1800AA-1.5440(T)
Diodes Incorporated
|
Check for Price | Yes | Active | 1.544 MHz | 5 V | 50 MHz | 1.544 MHz | 25 mA | HYBRID | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | compliant | EAR99 | ||||||||||||||||||
|
S1800A-50.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 50 MHz | 3.3 V | 80 MHz | 1.544 MHz | 35 mA | HYBRID | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | DILCC4,.2,200 |