Filter Your Search
1 - 10 of 52 results
|
BAS16GWJ
Nexperia
|
$0.0200 | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 357 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | 1 A | 1 | 80 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia | ||||||||||||||
|
BAS16GWX
Nexperia
|
$0.0297 | Yes | Active | 215 mA | 4 ns | 357 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia | |||||||||||||||||||
|
S16GSD2
Diotec Semiconductor AG
|
$0.3366 | Yes | Active | 8 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 400 V | 2 | GENERAL PURPOSE | 150 A | 1 | 400 V | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | D2PAK | D2PAK-3 | 3 | EAR99 | 8541.10.00.80 | |||||||||||||
|
FES16GT-E3/45
Vishay Semiconductors
|
$0.8407 | Yes | Yes | Active | 16 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | Vishay | TO-220AC | R-PSFM-T2 | 3 | EAR99 | 8541.10.00.80 | |||||||||||
|
S16GR
GeneSic Semiconductor Inc
|
$3.6007 | Yes | Active | 16 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 370 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | compliant | O-MUPM-D1 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
S16G
GeneSic Semiconductor Inc
|
$4.6546 | Yes | Active | 16 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 370 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | compliant | O-MUPM-D1 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SS16G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 750 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 60 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | SMA, 2 PIN | EAR99 | |||||||||||||||
|
SS16G-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | not_compliant | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
BAS16-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 150 mA | 1.25 V | 6 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | SWITCHING | 1 A | 1 | 75 V | R-PDSO-G3 | e0 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | SOT-23, 3 PIN | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAS16-G3-18
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 150 mA | 1.25 V | 6 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SWITCHING | 1 A | 1 | 75 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SOD-123, 2 PIN | 3 | EAR99 | 8541.10.00.70 |