Parametric results for: S16B-PADSS-1 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s16bpadss1
Select parts from the table below to compare.
Compare
Compare
S16B-PADSS-1(LF)(SN)
JST Manufacturing
$0.7165 Yes Yes Active 16 2 2 mm 2 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR POLARIZED 800VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO TUV; UL 94V-0 -25 °C 85 °C Tin (Sn) - reflowed COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.413 inch 0.52 inch 0.709 inch 0.118 inch J S T MFG CO LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40 Wire-To-Board Connector, PAD Series, Thr... more JST (JAPAN SOLDERLESS TERMINALS) 2023-03-07 16:10:32 1448.92 3.7 5361.004000000001 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 89 YES 1309-64-4, 7439-92-1 DRC Conflict Free CMRT V2.03a [object Object],[object Object],[object ... more
S16B-PAD(S)S-1(LF)(SN)
JST Manufacturing
Check for Price Yes Yes Active 16 2 2 mm MALE BOARD TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR PAD POLARIZED, SHROUDED, SIDE ENTRY NO NO NO e3 NO 94V-0 TIN OVER COPPER COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER J S T MFG CO LTD ROHS COMPLIANT unknown 3.7
S16B-PADSS-1
JST Manufacturing
Check for Price No No Active 16 2 2 mm 2 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE TIN RIGHT ANGLE BOARD CONNECTOR POLARIZED 800VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO TUV; UL 94V-0 -25 °C 85 °C Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.413 inch 0.52 inch 0.709 inch 0.118 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS) 2023-02-22 15:33:28 3.7 Commercial Extended: -25C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V2.03a [object Object],[object Object],[object ... more
S16B-PAD(S)S-1
JST Manufacturing
Check for Price No No Active 16 2 2 mm MALE BOARD TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR PAD POLARIZED, SHROUDED, SIDE ENTRY NO NO NO e3 NO 94V-0 TIN OVER COPPER COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER J S T MFG CO LTD unknown 3.7