Filter Your Search
1 - 10 of 59 results
|
BAS16-AQ
Diotec Semiconductor AG
|
$0.0188 | Yes | Active | 215 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-09-28 | ||||||||||||
|
SS16A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0311 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | not_compliant | EAR99 | 8541.10.00.80 | SMA, 2 PIN | |||||||||||||||||||
|
S16ASD2
Diotec Semiconductor AG
|
$0.3357 | Yes | Active | 8 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 50 V | 2 | GENERAL PURPOSE | 150 A | 1 | 50 V | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | D2PAK-3 | D2PAK | 3 | |||||||||||||
|
FES16AT-E3/45
Vishay Semiconductors
|
$0.5602 | Yes | Yes | Active | 16 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | TO-220AC | 3 | Vishay | |||||||||||
|
SS16AQF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | 700 mV | 50 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | 60 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SS16AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | |||||||||||||||||||
|
FES16AT-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 16 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | TO-220AC | 3 | ||||||||||||||||
|
SS16ALHM3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 710 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SS16A
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | SMA, 2 PIN | |||||||||||||||||||||||||
|
S16A30R
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 16 A | 490 mV | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | 250 A | 1 | 150 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 |