Filter Your Search
1 - 3 of 3 results
|
FS1610BH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 16 kA | 2 mA | 40 mA | 25 mA | 200 V | 16 A | SCR | SINGLE | 500 V/us | 1.3 V | 190 A | 200 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
S1610BH
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.3 V | 10 kA | 1.5 mA | 50 mA | 25 mA | 200 V | SCR | 50 µs | 500 V/us | 2 V | 175 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
S1610BH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 kA | 1.5 mA | 50 mA | 25 mA | 200 V | 16 A | SCR | SINGLE | 50 µs | 500 V/us | 2 V | 175 A | 200 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 |