Filter Your Search
1 - 10 of 257 results
|
S1550AABM-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 25 % | 50 OHM | 5 V | PECL | S1550 | 4.5 V | 500 mV | 1.7 ns | NO | 50 ppm | 10 % | 155.52 MHz | 38.88 MHz | 1.2 ns | 45/55 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 7.49mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||||||
|
S1550AABJ-38.8800
Saronix
|
Check for Price | No | Transferred | 38.88 MHz | 5 V | 155.52 MHz | 38.88 MHz | 100 mA | HYBRID | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 14 | METAL | GWDIP14,.5 | YES | Tin/Lead (Sn/Pb) | SARONIX | unknown | ||||||||||||||||||||
|
S1550BAB-38.8800
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 38.88 MHz | 5 V | 155.52 MHz | 38.88 MHz | 100 mA | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6/14,.3 | NO | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | DIP6/14,.3 | |||||||||||||||||||||
|
S1550EBBJ-38.8800
Diodes Incorporated
|
Check for Price | Active | 38.88 MHz | 5 V | 155.52 MHz | 38.88 MHz | 100 mA | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | GWDIP6/14,.5 | YES | DIODES INC | compliant | EAR99 | GWDIP6/14,.5 | ||||||||||||||||||||
|
S1550CBBJ-155.5200
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 155.52 MHz | 5 V | 155.52 MHz | 38.88 MHz | 100 mA | HYBRID | Not Qualified | 70 °C | SURFACE MOUNT | 6 | METAL | GWDIP6/14,.5 | YES | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | GWDIP6/14,.5 | |||||||||||||||||||||
|
S1550CBBJ-38.8800
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 38.88 MHz | 5 V | 155.52 MHz | 38.88 MHz | 100 mA | HYBRID | Not Qualified | 70 °C | SURFACE MOUNT | 6 | METAL | GWDIP6/14,.5 | YES | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | GWDIP6/14,.5 | |||||||||||||||||||||
|
S1550CAB-38.8800
Diodes Incorporated
|
Check for Price | Active | 38.88 MHz | 5 V | 155.52 MHz | 38.88 MHz | 100 mA | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6/14,.3 | NO | DIODES INC | compliant | EAR99 | DIP6/14,.3 | |||||||||||||||||||||
|
S1550CBBM-38.8800
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 38.88 MHz | 5 V | 155.52 MHz | 38.88 MHz | 100 mA | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6/14,.3 | NO | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | DIP6/14,.3 | |||||||||||||||||||||
|
S1550BABM-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 50 % | 50 OHM | 5 V | PECL | S1550 | 4.5 V | 500 mV | 1.7 ns | NO | 50 ppm | 10 % | 155.52 MHz | 38.88 MHz | 1.2 ns | 45/55 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 7.49mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||||||
|
S1550EABK-38.8800
Diodes Incorporated
|
Check for Price | Active | 38.88 MHz | 5 V | 155.52 MHz | 38.88 MHz | 100 mA | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | GWDIP6/14,.5 | YES | DIODES INC | compliant | EAR99 |