Filter Your Search
1 - 1 of 1 results
|
S1505CA1132DHW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 11.3 kΩ | 0.5 % | 350 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 125 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 380 µm | 3.85 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |