Filter Your Search
1 - 10 of 16 results
|
SIOV-S14K460G2
TDK Corporation
|
Check for Price | Active | METAL OXIDE FILM | VARISTOR | 460 V | 100 J | THROUGH HOLE MOUNT | NO | 615 V | TDK CORP | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||
|
SIOV-S14K460E2
TDK Epcos
|
Check for Price | Transferred | METAL OXIDE FILM | VARISTOR | 460 V | 150 J | THROUGH HOLE MOUNT | NO | 615 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||
|
SIOV-S14K460G2A
TDK Corporation
|
Check for Price | Active | METAL OXIDE FILM | VARISTOR | 460 V | 100 J | THROUGH HOLE MOUNT | NO | 615 V | TDK CORP | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||
|
SIOV-S14K460GA
TDK Epcos
|
Check for Price | Transferred | METAL OXIDE FILM | VARISTOR | 460 V | 100 J | THROUGH HOLE MOUNT | NO | 615 V | EPCOS AG | unknown | Radial | |||||||||||||||||||||
|
SIOV-S14K460E2
TDK Corporation
|
Check for Price | Active | 600 mW | METAL OXIDE FILM | VARISTOR | FLAME PROOF | 460 V | 150 J | THROUGH HOLE MOUNT | NO | 615 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | BULK | Tin (Sn) | RADIAL | WIRE | 19 mm | 15.5 mm | 7.8 mm | TDK CORP | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
SIOV-S14K460
Siemens
|
Check for Price | Obsolete | 600 mW | VARISTOR | 460 V | 100 J | THROUGH HOLE MOUNT | NO | 615 V | CECC42201-004 | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | SIEMENS A G | unknown | EAR99 | 8533.40.40.00 | , | ||||||||||||
|
SIOV-S14K460G3
TDK Corporation
|
Check for Price | Active | METAL OXIDE FILM | VARISTOR | 460 V | 100 J | THROUGH HOLE MOUNT | NO | 615 V | TDK CORP | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||
|
SIOV-S14K460G4
TDK Corporation
|
Check for Price | Active | METAL OXIDE FILM | VARISTOR | 460 V | 100 J | THROUGH HOLE MOUNT | NO | 615 V | TDK CORP | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||
|
SIOV-S14K460
TDK Corporation
|
Check for Price | Active | 10 % | 600 mW | METAL OXIDE FILM | VARISTOR | FLAME PROOF | 460 V | 100 J | THROUGH HOLE MOUNT | NO | 615 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 19 mm | 15.5 mm | 6.4 mm | TDK CORP | compliant | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | ||
|
SIOV-S14K460G2A
TDK Epcos
|
Check for Price | Transferred | METAL OXIDE FILM | VARISTOR | 460 V | 100 J | THROUGH HOLE MOUNT | NO | 615 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | Radial |