Filter Your Search
1 - 10 of 75 results
|
AS1/482R0DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | 275 °C | Tubular | 2 | BULK | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS1/4825R0FB12
Vishay Dale
|
Check for Price | No | No | Active | 825 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 18.1659 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
AS-1/482R5FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 82.5 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
AS1/4-820RHI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 820 Ω | 3 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NS-1/4820OHM10%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 820 Ω | 10 % | 400 mW | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NS | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
NS-1/482.5OHM0.1%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82.5 Ω | 0.1 % | 400 mW | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NS | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
NS-1/48.25OHM1%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.25 Ω | 1 % | 400 mW | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NS | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
AS-1/48.2OHM5%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 8.2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
RS1/4825R0FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 825 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 18.1659 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||
|
AS1/482R0J
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 82 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | WELWYN COMPONENTS LTD | , | compliant |