Filter Your Search
1 - 1 of 1 results
|
S121J39SL0P6UK5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 120 pF | 2 kV | 5 % | SL0 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 120ppm/Cel ppm/°C | e3 | IEC60384-8 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 10 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , 3916 | unknown | EAR99 | 8532.23.00.60 |