Filter Your Search
1 - 4 of 4 results
|
S1210393JR
Liket Corp
|
Check for Price | Contact Manufacturer | 5 % | S1210(J) | 125 °C | -55 °C | 2 | SMT | TR, Paper | 550 µm | 3.1 mm | 2.6 mm | LIKET CORP | unknown | EAR99 | 333 mW | 39 kΩ | FIXED RESISTOR | 1210 | METAL GLAZE/THICK FILM | 200 ppm/°C | 200 V | |||||||||||||||||||||||||
|
S1210393JK
Liket Corp
|
Check for Price | Contact Manufacturer | 5 % | S1210(J) | 125 °C | -55 °C | 2 | SMT | TR, Embossed | 550 µm | 3.1 mm | 2.6 mm | LIKET CORP | unknown | EAR99 | 333 mW | 39 kΩ | FIXED RESISTOR | 1210 | METAL GLAZE/THICK FILM | 200 ppm/°C | 200 V | |||||||||||||||||||||||||
|
S1210-393J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 5 Ω | 5 % | YES | 2.5 MHz | 179 mA | 12 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | not_compliant | EAR99 | 1210 | 8504.50.80.00 | ||||||||||
|
S1210393JB
Liket Corp
|
Check for Price | Contact Manufacturer | 5 % | S1210(J) | 125 °C | -55 °C | 2 | SMT | Bulk | 550 µm | 3.1 mm | 2.6 mm | LIKET CORP | unknown | EAR99 | 333 mW | 39 kΩ | FIXED RESISTOR | 1210 | METAL GLAZE/THICK FILM | 200 ppm/°C | 200 V |