Filter Your Search
1 - 5 of 5 results
|
AISS-1210-101J-T
Abracon Corporation
|
Check for Price Buy | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 12 Ω | 5 % | 85 mA | 6 MHz | 30 | 1210 | 85 °C | -40 °C | Molded Chip | SMT | TR | 2.2 mm | 3.25 mm | 2.49 mm | ABRACON LLC | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
AISS-1210-101J
Abracon Corporation
|
Check for Price Buy | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 12 Ω | 5 % | 85 mA | 6 MHz | 30 | 1210 | 85 °C | -40 °C | Molded Chip | SMT | 2.2 mm | 3.25 mm | 2.49 mm | ABRACON LLC | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
S1210-101J
API Delevan
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 150 mΩ | 5 % | YES | 25 MHz | 1.131 A | 375 MHz | IRON | 40 | 1210 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.66 mm | API DELEVAN | 1210 | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
S1210101JR
Liket Corp
|
Check for Price Buy | Contact Manufacturer | 5 % | S1210(J) | 125 °C | -55 °C | 2 | SMT | TR, Paper | 550 µm | 3.1 mm | 2.6 mm | LIKET CORP | unknown | EAR99 | 333 mW | 100 Ω | FIXED RESISTOR | 1210 | METAL GLAZE/THICK FILM | 200 ppm/°C | 200 V | |||||||||||||||||||||||||
|
S1210101JK
Liket Corp
|
Check for Price Buy | Contact Manufacturer | 5 % | S1210(J) | 125 °C | -55 °C | 2 | SMT | TR, Embossed | 550 µm | 3.1 mm | 2.6 mm | LIKET CORP | unknown | EAR99 | 333 mW | 100 Ω | FIXED RESISTOR | 1210 | METAL GLAZE/THICK FILM | 200 ppm/°C | 200 V |