Filter Your Search
1 - 1 of 1 results
|
S1206CPY8064F10-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.06 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e4 | 150 °C | Rectangular | 2 | TR | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |