Filter Your Search
1 - 3 of 3 results
|
S1206CPC1185F30-W
State of the Art Inc
|
Check for Price | Yes | Active | 11.8 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e4 | 150 °C | Rectangular | 2 | WAFFLE PACK | Silver (Ag) | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
S1206CPC1185F30
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 11.8 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e4 | 150 °C | Rectangular | 2 | BULK | Silver (Ag) | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
S1206CPC1185F30-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 11.8 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e4 | 150 °C | Rectangular | 2 | TR | Silver (Ag) | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |