Filter Your Search
1 - 9 of 9 results
|
AMS1117-1.5
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Advanced Monolithic Systems | |||||||||||||||||||||||
|
S1117-15PIC
Kodenshi Sensing
|
Check for Price | Obsolete | 1.5 V | 1.2 V | 1 A | 1 | NO | FIXED | 16 V | 0.03 % | 0.03 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | NO | 2.54 mm | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1ISO-TB | ||||
|
S1117-15PIC
Kodenshi Corporation
|
Check for Price | Obsolete | 1.5 V | 1.2 V | 1 A | 1 | NO | FIXED | 16 V | 0.03 % | 0.03 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | NO | 2.54 mm | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1ISO-TB | ||||
|
S1117-15D
Kodenshi Sensing
|
Check for Price | Obsolete | 1.5 V | 1.2 V | 1 A | 1 | YES | FIXED | 16 V | 0.03 % | 0.03 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | 2.3 mm | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8542.39.00.01 | , SMSIP3H,.38,90TB | ||||
|
S1117-15Q
Kodenshi Corporation
|
Check for Price | Obsolete | 1.5 V | 1.2 V | 1 A | 1 | YES | FIXED | 16 V | 0.03 % | 0.03 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SOT-223 | YES | KODENSHI AUK CORP | unknown | EAR99 | 8542.39.00.01 | , SOT-223 | ||||||
|
S1117-15D
Kodenshi Corporation
|
Check for Price | Obsolete | 1.5 V | 1.2 V | 1 A | 1 | YES | FIXED | 16 V | 0.03 % | 0.03 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | 2.3 mm | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8542.39.00.01 | , SMSIP3H,.38,90TB | ||||
|
S1117-15PI
Kodenshi Corporation
|
Check for Price | Obsolete | 1.5 V | 1.1 V | 1 A | 1 | NO | FIXED | 16 V | 0.003 % | 0.006 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | NO | 2.54 mm | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1ISO-TB | |||||
|
S1117-15Q
Kodenshi Sensing
|
Check for Price | Obsolete | 1.5 V | 1.2 V | 1 A | 1 | YES | FIXED | 16 V | 0.03 % | 0.03 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SOT-223 | YES | KODENSHI AUK CORP | unknown | EAR99 | 8542.39.00.01 | , SOT-223 | ||||||
|
S1117-15PI
Kodenshi Sensing
|
Check for Price | Obsolete | 1.5 V | 1.1 V | 1 A | 1 | NO | FIXED | 16 V | 0.003 % | 0.006 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | NO | 2.54 mm | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1ISO-TB |