Filter Your Search
1 - 2 of 2 results
|
S10BL-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 10 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||
|
S10BL-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 10 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 |