Filter Your Search
1 - 10 of 273 results
|
S10AL-TP
Micro Commercial Components
|
$0.3191 | Yes | Active | 10 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 200 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
S10A-TP
Micro Commercial Components
|
$0.3722 | Yes | Yes | Obsolete | 10 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | ||||||||
|
ECQS10A045-F
KYOCERA Corporation
|
$0.7841 | Active | 5 A | 570 mV | 350 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 120 A | 1 | 45 V | R-PSSO-G2 | TO-252 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | KYOCERA CORP | unknown | EAR99 | 8541.10.00.80 | 2018-05-29 | ||||||||||||||
|
S10A360FR
Sensitron Semiconductors
|
$200.1215 | No | No | Active | 4 A | 1.6 V | 150 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 600 V | 6 | 100 A | 3 | Not Qualified | R-XUFM-X5 | e0 | 1 | 150 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | R-XUFM-X5 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
S10A70P
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 10 A | 750 mV | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | SCHOTTKY | 175 A | 1 | 125 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
S10A100FRB
Sensitron Semiconductors
|
Check for Price | No | No | Active | 9 A | 1.8 V | 175 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 100 A | 1 | Not Qualified | S-XUFM-X4 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | S-XUFM-X4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
S10A320S7
Sensitron Semiconductors
|
Check for Price | No | No | Active | 9 A | 1.7 V | 70 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 200 V | 6 | 100 A | 3 | Not Qualified | R-XUFM-X5 | 1 | 150 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | R-XUFM-X5 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
VSQS10A065
KYOCERA Corporation
|
Check for Price | Active | 10 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 65 V | 1 | SCHOTTKY | GENERAL PURPOSE | 140 A | 1 | R-PDSO-F3 | TO-277 | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | KYOCERA CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
S10A100R
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 10 A | 850 mV | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | 175 A | 1 | 125 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
S10A100S
Sensitron Semiconductors
|
Check for Price | No | No | Active | 12 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 125 A | 1 | Not Qualified | S-CUFM-X4 | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | S-CUFM-X4 | compliant | EAR99 | 8541.10.00.80 |