Filter Your Search
1 - 2 of 2 results
|
S105D4K6400BB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 4.64 kΩ | 0.1 % | 1.5 W | 8216 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
S105D4K6400BB
Vishay Precision Group Inc
|
Check for Price | No | Active | 4.64 kΩ | 0.1 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant |