Filter Your Search
1 - 10 of 60 results
|
S102091SS07QE
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | QUICK CONNECT | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||
|
S102091MS02B
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||
|
S102091MS08GE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 125 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.11 mm | 13.46 mm | 22.99 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | ||||
|
S102091MS08GE
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||
|
S102091SSWCQ
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 125 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | WIRE | 13.46 mm | 7.11 mm | 22.99 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | |||||
|
S102091SS07Q
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 125 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 13.46 mm | 7.11 mm | 22.99 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | |||||
|
S102091MS08QE
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||
|
S102091SSWCQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 125 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | WIRE | 13.46 mm | 7.11 mm | 22.99 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | ||||
|
S102091SSWCG
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 125 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 13.46 mm | 7.11 mm | 22.99 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | |||||
|
S102091MS02BE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |