Filter Your Search
1 - 3 of 3 results
|
S1010CPC2373F20-W
State of the Art Inc
|
Check for Price | Yes | Active | 237 kΩ | 1 % | 500 mW | 1010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 V | e4 | Chip | 2 | Waffle Pack | Silver (Ag) | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||
|
S1010CPC2373F20-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 237 kΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Silver (Ag) | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | compliant | EAR99 | SMT, 1010 | 8533.21.00.30 | ||
|
S1010CPC2373F20
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 237 kΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Silver (Ag) | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |