Filter Your Search
1 - 10 of 1,681 results
![]() |
AT91SAM7S128D-AU-999
Microchip Technology Inc
|
$2.4269 | Yes | Yes | Active | 32 | 55 MHz | 131072 | 32768 | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
![]() |
AT91SAM7S128D-MU-999
Microchip Technology Inc
|
$3.2095 | Yes | Active | 32 | 55 MHz | 131072 | 32768 | ARM7TDMI | 20 MHz | 32 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | NO | 11 | 2 | 2 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
S9S12XS128J1CAL
NXP Semiconductors
|
$3.3593 | Yes | Active | 16 | 40 MHz | 131072 | 8192 | CPU12 | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
S9S12XS128J1MAL
NXP Semiconductors
|
$3.7561 | Yes | Active | 16 | 40 MHz | 131072 | 8192 | CPU12 | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
R7FS128783A01CNE#AC1
Renesas Electronics Corporation
|
$3.7951 | Yes | Yes | End Of Life | 32 | 32 MHz | 262144 | 24576 | CORTEX-M0 | 20 MHz | 37 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 22.1 mA | 5.5 V | 3.3 V | S-XQCC-N48 | 3 | 105 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.31.00.01 | Renesas Electronics | QFN | 48 | PWQN0048KB | |||||||||||
|
R7FS128782A01CLM#AC1
Renesas Electronics Corporation
|
$4.3944 | Yes | Yes | Active | 32 | 32 MHz | 262144 | 24576 | CORTEX-M0 | 20 MHz | 28 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 22.1 mA | 5.5 V | 3.3 V | S-XBGA-N36 | 3 | 85 °C | -40 °C | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFLGA, | compliant | 8542.31.00.01 | Renesas Electronics | LGA | 36 | PWLG0036KA | |||||||||||
|
R7FS128783A01CNG#AC1
Renesas Electronics Corporation
|
$4.3949 | Yes | Yes | End Of Life | 32 | 32 MHz | 262144 | 24576 | CORTEX-M0 | 20 MHz | 24 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 22.1 mA | 5.5 V | 3.3 V | S-XQCC-N32 | 3 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.31.00.01 | Renesas Electronics | QFN | 32 | PWQN0032KB | |||||||||||
|
R7FS128783A01CFL#AA1
Renesas Electronics Corporation
|
$4.5489 | Yes | Yes | Active | 32 | 32 MHz | 262144 | 24576 | CORTEX-M0 | 20 MHz | 37 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 22.1 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | Renesas Electronics | LQFP | 48 | PLQP0048KB | |||||||||||
|
R7FS128783A01CFJ#AA1
Renesas Electronics Corporation
|
$4.5932 | Yes | Yes | Active | 32 | 32 MHz | 262144 | 24576 | CORTEX-M0 | 20 MHz | 24 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 22.1 mA | 5.5 V | 3.3 V | S-PQFP-G32 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | Renesas Electronics | LQFP | 32 | PLQP0032GB | |||||||||||
|
R7FS128783A01CFM#AA1
Renesas Electronics Corporation
|
$4.8334 | Yes | Yes | Active | 32 | 32 MHz | 262144 | 24576 | CORTEX-M0 | 20 MHz | 53 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 22.1 mA | 5.5 V | 3.3 V | S-PQFP-G64 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | LQFP | 64 | PLQP0064KB |