Filter Your Search
1 - 3 of 3 results
|
S0705CPY621G10-W
State of the Art Inc
|
Check for Price | Yes | Active | 620 Ω | 2 % | 200 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e4 | 150 °C | Chip | 2 | Waffle Pack | Silver (Ag) - with Nickel (Ni) barrier | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||
|
S0705CPY621G10
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 620 Ω | 2 % | 200 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||
|
S0705CPY621G10-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 620 Ω | 2 % | 200 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |