Filter Your Search
1 - 2 of 2 results
|
S0705CPC8161D10
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.16 kΩ | 0.5 % | 200 mW | 0705 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Silver (Ag) | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CPC8161D10-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.16 kΩ | 0.5 % | 200 mW | 0705 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Silver (Ag) | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |