Filter Your Search
1 - 3 of 3 results
|
S0705CA1890BHB
State of the Art Inc
|
Check for Price | No | No | Active | 189 Ω | 0.1 % | 200 mW | 0705 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.98 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA1890BHB-TR
State of the Art Inc
|
Check for Price | No | No | Active | 189 Ω | 0.1 % | 200 mW | 0705 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.98 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA1890BHB-W
State of the Art Inc
|
Check for Price | No | Active | 189 Ω | 0.1 % | 200 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 1.98 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 |