Parametric results for: S0603CA3323DKB under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s0603ca3323dkb
Select parts from the table below to compare.
Compare
Compare
S0603CA3323DKB
State of the Art Inc
Check for Price No No Active 332 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 40 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 380 µm 1.58 mm 810 µm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
S0603CA3323DKB-TR
State of the Art Inc
Check for Price No No Active 332 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 40 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 380 µm 1.58 mm 810 µm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
S0603CA3323DKB-W
State of the Art Inc
Check for Price No Active 332 kΩ 0.5 % 100 mW 0603 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 40 V e0 150 °C -65 °C Chip 2 Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier 380 µm 1.58 mm 810 µm STATE OF THE ART INC not_compliant EAR99