Filter Your Search
1 - 1 of 1 results
|
S0603CA2522DEB-TR
State of the Art Inc
|
Check for Price | No | No | Active | 25.2 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |