Filter Your Search
1 - 3 of 3 results
|
S0603CA1100BEW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 110 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | 380 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
S0603CA1100BEW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 110 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 380 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
S0603CA1100BEW-W
State of the Art Inc
|
Check for Price | Yes | Active | 110 Ω | 0.1 % | 125 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e4 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 380 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | compliant | EAR99 |