Filter Your Search
1 - 5 of 5 results
|
S0603151NG2D
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 980 mΩ | 2 % | YES | 100 MHz | 280 mA | 1.3 GHz | ALUMINUM OXIDE | 29 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S0603151NG2B
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 980 mΩ | 2 % | YES | 100 MHz | 280 mA | 1.3 GHz | ALUMINUM OXIDE | 29 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S0603151NG2S
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 980 mΩ | 2 % | YES | 100 MHz | 280 mA | 1.3 GHz | ALUMINUM OXIDE | 29 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S0603151NG2E
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 980 mΩ | 2 % | YES | 100 MHz | 280 mA | 1.3 GHz | ALUMINUM OXIDE | 29 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
S0603151NG2C
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 151 nH | 980 mΩ | 2 % | YES | 100 MHz | 280 mA | 1.3 GHz | ALUMINA-MOLYBDENUM MANGANESE | 29 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.016 mm | 1.575 mm | 889 µm | API DELEVAN | 0603 | compliant | EAR99 | 8504.50.80.00 |