Parametric results for: S0603-101NG1B under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: s0603101ng1b
Select parts from the table below to compare.
Compare
Part Number
S0603101NG1B
API Delevan
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Quality Factor-Min (at L-nom)
Case/Size Code
Inductor Application
Number of Functions Shielded
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active GENERAL PURPOSE INDUCTOR 100 nH 610 mΩ 2 % YES 150 MHz 400 mA 1.4 GHz ALUMINA-MOLYBDENUM MANGANESE 31 0603 RF INDUCTOR 1 NO e4 MIL-STD-981 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.016 mm 1.575 mm 889 µm API DELEVAN CHIP compliant EAR99 8504.50.80.00
Compare
S0603101NG1B
API Delevan
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 100 nH 610 mΩ 2 % YES 150 MHz 400 mA 1.4 GHz ALUMINA-MOLYBDENUM MANGANESE 31 0603 RF INDUCTOR 1 NO e4 MIL-STD-981 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.016 mm 1.575 mm 889 µm API DELEVAN CHIP compliant EAR99 8504.50.80.00