Filter Your Search
1 - 2 of 2 results
|
S0602DH
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 2.5 V | 3.8 kA | 500 µA | 10 mA | 200 µA | 400 V | SCR | 100 µs | 5 V/us | 2 V | 70 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||
|
S0602DH
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.8 kA | 500 µA | 10 mA | 200 µA | 400 V | 6 A | SCR | SINGLE | SENSITIVE GATE | 100 µs | 5 V/us | 2 V | 70 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 |