Filter Your Search
1 - 10 of 66 results
|
S0508LS351
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 50 V | 8 A | SCR | SINGLE | 45 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S0508L68V
Teccor
|
Check for Price | Obsolete | 30 mA | 15 mA | 50 V | 8 A | SCR | SINGLE | 35 µs | 175 V/us | 1.5 V | 10 µA | 50 V | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S0508LS252
Teccor
|
Check for Price | Obsolete | 6 mA | 200 µA | 50 V | 8 A | SCR | SINGLE | 50 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S0508LS355
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 50 V | 8 A | SCR | SINGLE | 45 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S0508LS356V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 50 V | 8 A | SCR | SINGLE | 45 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S0508L65V
Teccor
|
Check for Price | Obsolete | 30 mA | 15 mA | 50 V | 8 A | SCR | SINGLE | 35 µs | 175 V/us | 1.5 V | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
S0508LS352
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 50 V | 8 A | SCR | SINGLE | 45 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S0508LS252V
Teccor
|
Check for Price | Obsolete | 6 mA | 200 µA | 50 V | 8 A | SCR | SINGLE | 50 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S0508LS3
Teccor
|
Check for Price | No | Obsolete | 8 kA | 100 µA | 8 mA | 500 µA | 50 V | 8 A | SCR | SINGLE | 45 µs | 20 V/us | 800 mV | 100 A | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||
|
S0508LS359V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 50 V | 8 A | SCR | SINGLE | 45 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |