Filter Your Search
1 - 1 of 1 results
|
S0505CPX1R0J30-W
State of the Art Inc
|
Check for Price | No | Active | 1 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e0 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |