Parametric results for: S0505CPC8R25F20 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s0505cpc8r25f20
Select parts from the table below to compare.
Compare
Compare
S0505CPC8R25F20-TR
State of the Art Inc
Check for Price Yes Yes Active 8.25 Ω 1 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 40 V e4 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Silver (Ag) WRAPAROUND 460 µm 1.32 mm 1.22 mm STATE OF THE ART INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
S0505CPC8R25F20
State of the Art Inc
Check for Price Yes Yes Active 8.25 Ω 1 % 125 mW 0505 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 40 V e4 150 °C 2 RECTANGULAR PACKAGE BULK Silver (Ag) WRAPAROUND STATE OF THE ART INC , 0505 compliant EAR99 8533.21.00.30