Filter Your Search
1 - 3 of 3 results
|
S0505CA1891BKB-TR
State of the Art Inc
|
Check for Price | No | No | Active | 1.89 kΩ | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e0 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.35 mm | 1.23 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0505CA1891BKB-W
State of the Art Inc
|
Check for Price | No | Active | 1.89 kΩ | 0.1 % | 125 mW | 0505 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e0 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 1.35 mm | 1.23 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||||||
|
S0505CA1891BKB
State of the Art Inc
|
Check for Price | No | No | Active | 1.89 kΩ | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e0 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.35 mm | 1.23 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |