Filter Your Search
1 - 1 of 1 results
|
S0404AS1334BHW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 350 mW | 0404 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.33 MΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | , 0404 | compliant | EAR99 | 8533.21.00.20 |