Filter Your Search
1 - 3 of 3 results
|
S0402NH
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.6 kA | 500 µA | 10 mA | 200 µA | 800 V | SCR | 100 µs | 5 V/us | 2 V | 70 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
FS0402NH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 200 µA | 800 V | 4 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB, 3 PIN | compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | ||||||||||||
|
S0402NH
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.6 kA | 500 µA | 10 mA | 200 µA | 800 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 100 µs | 5 V/us | 2 V | 70 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.30.00.80 |