Parametric results for: S0402CPZ164J10-TR under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s0402cpz164j10tr
Select parts from the table below to compare.
Compare
Compare
S0402CPZ164J10-TR
State of the Art Inc
Check for Price Yes Yes Active 160 kΩ 5 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 30 V e4 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.07 mm 560 µm STATE OF THE ART INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30