Filter Your Search
1 - 1 of 1 results
|
S0402CPG304G10-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 300 kΩ | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 30 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |