Filter Your Search
1 - 3 of 3 results
|
S0402CPC8664F20-W
State of the Art Inc
|
Check for Price | Yes | Active | 8.66 MΩ | 1 % | 50 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 30 V | e4 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Silver (Ag) | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | compliant | EAR99 | ||||||||||
|
S0402CPC8664F20-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.66 MΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 30 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Silver (Ag) | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||
|
S0402CPC8664F20
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 8.66 MΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 30 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Silver (Ag) | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |