Parametric results for: S0402CA3242BEW-TR under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s0402ca3242bewtr
Select parts from the table below to compare.
Compare
Compare
S0402CA3242BEW-TR
State of the Art Inc
Check for Price Yes Yes Active 32.4 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 40 V e4 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR Gold (Au) WRAPAROUND 432 µm 1.067 mm 560 µm STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.30