Filter Your Search
1 - 1 of 1 results
|
S0402CA1111CEW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 1.11 kΩ | 0.25 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 432 µm | 1.067 mm | 560 µm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |