Filter Your Search
1 - 2 of 2 results
|
S0402-6N8J1E
API Delevan
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 100 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.8 GHz | ALUMINA-MOLYBDENUM MANGANESE | 19 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S04026N8J1E
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 100 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.8 GHz | ALUMINA-MOLYBDENUM MANGANESE | 19 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 |