Filter Your Search
1 - 5 of 5 results
|
S040210NF1D
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 210 mΩ | 1 % | YES | 250 MHz | 475 mA | 3.9 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S040210NF1S
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 210 mΩ | 1 % | YES | 250 MHz | 475 mA | 3.9 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S040210NF1C
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 210 mΩ | 1 % | YES | 250 MHz | 475 mA | 3.9 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S040210NF1B
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 210 mΩ | 1 % | YES | 250 MHz | 475 mA | 3.9 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
S040210NF1E
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 210 mΩ | 1 % | YES | 250 MHz | 475 mA | 3.9 GHz | ALUMINA-MOLYBDENUM MANGANESE | 20 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 762 µm | 1.092 mm | 635 µm | API DELEVAN | 0402 | compliant | EAR99 | 8504.50.80.00 |