Filter Your Search
1 - 1 of 1 results
|
S0303AS1960BKA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 196 Ω | ISOLATED | 2 | 70 °C | YES | 100 V | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.20 |