Filter Your Search
1 - 1 of 1 results
|
S0303AA7501DKW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 7.5 kΩ | 0.5 % | 50 mW | 0303 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 30 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |