Filter Your Search
1 - 1 of 1 results
|
S0302CPX1R69D30
State of the Art Inc
|
Check for Price | No | No | Active | 1.69 Ω | 0.5 % | 35 mW | 0302 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |