Filter Your Search
1 - 1 of 1 results
|
S0302CPX1002F20-W
State of the Art Inc
|
Check for Price | No | No | Active | 10 kΩ | 1 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e0 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 810 µm | 560 µm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |