Filter Your Search
1 - 1 of 1 results
|
S0202AS3611BEA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 3.61 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 230 µm | 510 µm | 510 µm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |