Filter Your Search
1 - 1 of 1 results
|
S-L2985B32-H4T1
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2 V | 3.2 V | 190 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 7 V | 0.04 % | 1 | 3.232 V | 3.168 V | CMOS | 1 % | R-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,34/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 790 µm | 1.16 mm | 580 µm | SEIKO INSTRUMENTS USA INC | BGA | HALOGEN FREE AND LEAD FREE, WLP-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |